Product Information
Product Overview
The MA330025-2 is a 144-pin dsPIC33EP512MU814-I/POT plug-in module. It is intended to be used with the explorer 16 board (DM240001 or DM240002) for general-purpose application or for graphics application development with the addition of the graphics PICtail plus daughter board (AC164127). These dsPIC33E devices contain a peripheral pin select (PPS) feature that allows most of the Digital peripherals to be remapped to use any number of pins on the device. Because the dsPIC33EP512MU814 device has 144-pins and the PIM socked can only route 100 pins down to the explorer 16 board, 28 I/O pins are multiplexed using zero ohm resistors. Designers can utilize the PPS feature and modify the functionality by adding or removing these resistors. In addition, 32 I/O pins are routed to test points on top of the PIM PC board to provide full access to all available pins.
- Modified Harvard architecture with 16bit wide data path, 24bit wide instructions
- Two 40bit accumulators with rounding and saturation options
- Two master time base modules can control dual 3-phase motors simultaneously
- Up to seven PWM generators, Two PWM outputs per PWM generator and 8.32ns PWM resolution
- 32bit position counter and 32bit index pulse counter
- Two independent ADC modules, Flexible and independent ADC trigger sources
- Nine 16bit timers/counters. Unused output compares can be used for a total of 25 timers
- 16 input capture, 16 output compare/ PWM, Hardware real-time clock and calendar
- 15 channel DMA with user-selectable priority arbitration
- Real time clock and calendar (RTCC) module
Applications
Consumer Electronics, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation
Technical Specifications
Microchip
dsPIC33
dsPIC33EPxxx
Plug in Module dsPIC33E
No SVHC (15-Jan-2018)
dsPIC
dsPIC33E
DM240001 / DM240002 Microchip Development Boards
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate