
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.8285) |
Product Information
Product Overview
The MCP1320T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. Some MCP131X/2X family members include a Watchdog Timer feature that after being enabled (by a falling edge on the WDI pin), monitors the WDI pin for falling or rising edges. If an edge transition is not detected within the expected time frame, the MCP131X/2X devices will force the reset pin active. This is useful to ensure that the embedded system's host controller program is operating as expected.
- Low supply current
- Precision monitoring trip point options of 2.0 to 4.7V (100mV increment)
- Resets microcontroller in a power-loss event
- Reset delay timer (1.4, 30, 200 and 1600ms)
- Watchdog timer input (6.3, 102, 1600 and 25600ms)
- Manual reset input (active low)
- Single and complementary reset outputs
Applications
Power Management
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
