Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.240 ($1.426) |
Product Information
Product Overview
The MCP1416T-E/OT is a small footprint low-side MOSFET driver capable of supplying 1.5A peak output current. It is a non-inverting low-side driver meaning that when the input signal is high, the output signal is also high. Although the name of the device is MOSFET driver, these devices have other applications besides driving the gate of a MOSFET. This device is also used to direct drive a small DC motor, act as buffers for high speed data lines and level translators to interface low voltage to high voltage.
- Highly Resistant to Ground Bounce and Negative Input Thresholds Latch-up Immunity
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of up to 5V
- 1.5A Typically High Peak Output Source/Sink Current
- 470pF in 10.0ns (Typical) and 1000pF in 20.0ns (Typical) High Capacitive Load Drive Capability
- Low Output Impedance
- 850µA (with Logic "1" Input) and 100µA (with Logic "0" Input) Low Supply Current
- Can Withstand up to 0.5A of Output Reverse Current
- 4kV ESD Protected
- Low Shoot-through/Cross-conduction Current in Output Stage
- Immune to Double Pulsing the Output with Slow Ramping Input Signals
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
1.5A
4.5V
-40°C
41ns
MCP141x
-
-
MOSFET
SOT-23
Non-Inverting
1.5A
18V
125°C
48ns
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

