Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3302E/TTCopy
Manufacturer Standard Lead Time12 weeks
Order Code129659202
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
55,207 total stock globally
Need more?
55,207 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.753 ($0.866) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75 ($0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-3302E/TTCopy
Manufacturer Standard Lead Time12 weeks
Order Code129659202
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo178mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP1700T-3302E/TT is a CMOS low dropout positive voltage regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation
- Extremely low operating current for longer battery life
- Very low dropout voltage
- High output voltage accuracy
- Over-current and over-temperature protection
- Pin compatible upgrade for bipolar regulators
- Embossed Tape Packaging
Applications
Power Management, Consumer Electronics, Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
178mV
LDO Regulator Case Style
SOT-23
Output Current Max
250mA
Dropout Voltage Typ @ Current
178mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
178mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
