Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.100 ($2.415) |
Product Information
Product Overview
The MCP23008-E/SO is a 8bit I/O expander with high speed I2C interface in 18 lead SOIC package. This I/O expander provides 8bit, general purpose parallel I/O expansion for I2C bus applications. The MCP23008 consists of multiple 8bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing I/O configuration bits. Data for each input or output is kept in corresponding input or output register. The polarity of input port register can be inverted with polarity inversion register. All registers can be read by system master.
- 8bit remote bidirectional I/O port
- Three address pins to allow up to eight devices on bus
- Maximum bus frequency is 1.7MHz
- Interrupt output pin can be configured as active high, active low or open drain
- Configurable interrupt source
- External reset input
- Low standby current of 1μA maximum
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range -40°C to 125°C
Applications
Communications & Networking
Technical Specifications
8bit
I2C, Serial
I2C, Serial
5.5V
SOIC
8I/O's
125°C
-
-
8bit
1.7MHz
1.8V
SOIC
18Pins
-40°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate