Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18-E/SP.
Order Code1695226
Technical Datasheet
No. of Bits16bit
InterfacesSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MCP23S18-E/SP.
1 Product Found
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.8V
IC Case / Package
DIP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Interfaces
SPI
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
