MCP3428-E/ST
Analogue to Digital Converter, Quad Delta Sigma, Delta-Sigma, 16 bit, 15 SPS, 4 Channels

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3428-E/STCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 183491001 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.800 ($8.970) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3428-E/STCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 183491001 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 15SPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MCP3428-E/ST is a 4-channel, 16bit, low noise and high accuracy, multi-channel ΔΣ analogue-to-digital converter with I²C™ Interface and on-board reference. This device can convert analogue inputs to digital codes with up to 16bits of resolution. This device can output analogue-to-digital conversion results at rates of 15 (16-bit mode), 60 (14-bit mode), or 240 (12bit mode) samples per second depending on the user controllable configuration bit settings using the two-wire I²C serial interface. During each conversion, the device calibrates offset and gain errors automatically. Typical applications portable instrumentation and consumer goods, temperature sensing with RTD, thermistor, and thermocouple, bridge sensing for pressure, strain, and force, weigh scales and battery fuel gauges, factory automation equipment.
- Differential input full scale range from -VREF to +VREF
- Self calibration of internal offset and gain per each conversion
- Differential full scale input voltage is ±2.048V/PGA typ (VIN = [CHn+ - CHn-], TA = -40 to +85°C)
- Gain error drift is 15ppm/°C typ (PGA=1, DR=15 SPS, TA = -40°C to +85°C)
- Integral non-linearity is 10ppm of FSR typ (DR = 15 SPS, TA = -40°C to +85°C)
- Data rate is 15SPS typ (TA = -40°C to +85°C, VDD = +5.0V, VSS = 0V)
- Supply current during conversion is 145µA typ (VDD = 5.0V, TA = -40°C to +85°C)
- One-shot conversion with 1 SPS is 9µA typical for 16bit mode
- On-board oscillator, standard, fast and high speed modes
- 14 pin TSSOP package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 15SPS |
| Input Channel Type | Differential |
| Supply Voltage Min | 2.7V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 16bit |
|---|---|
| No. of Channels | 4Channels |
| Interfaces | I2C |
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000104 |
