
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.980 ($1.127) |
Product Information
Product Overview
The MCP6004-I/P is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6004 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100μA (typical) Supply current
Applications
Automotive, Power Management
Technical Specifications
4Channels
0.6V/µs
DIP
General Purpose
4.5mV
Through Hole
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
-
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
-
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
