
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.914 ($1.0511) |
Product Information
Product Overview
The MCP6004T-I/SL is a quad operational amplifier in 14 pin SOIC package. It is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6004 is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- Supply current of IQ = 100µA (typical)
Applications
Automotive, Power Management
Technical Specifications
4Channels
0.6V/µs
SOIC
Low Power
4.5mV
Surface Mount
85°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
4 Amplifier
1MHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6004T-I/SL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
