Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6024-E/SLCopy
Manufacturer Standard Lead Time5 weeks
Order Code133212802
Your Part Number
1,124 total stock globally
Need more?
1,124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.430 ($5.0945) |
Price for:Each
Minimum: 1
Multiple: 1
$4.43 ($5.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6024-E/SLCopy
Manufacturer Standard Lead Time5 weeks
Order Code133212802
Technical Datasheet
Product Overview
The MCP6024-E/SL is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6024 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.
- Trimmed for low offset voltage
- 1mA (typical) Low supply current
- Unity-gain stable
- Rail-to-rail input/output
- 8.7nV/√Hz, at 10kHz (typical) Low noise
- ±500µV (industrial) and ±250µV (extended) Low offset voltage
- Mid-Supply VREF - MCP6021 and MCP6023
- 0.00053% (typical, G = 1V/V) Total harmonic distortion
Applications
Automotive, Audio, Test & Measurement
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507
