
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.932) |
Product Information
Product Overview
The MCP6031-E/SN is an Operational Amplifier operates with a single supply voltage as low as 1.8V, while drawing ultra low quiescent current per amplifier (0.9μA, typical). This family also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6031 family is unity gain stable and has a gain bandwidth product of 10kHz (typical). These specs make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6031 family is offered in single (MCP6031) configurations. The MCP6031 family is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 5.5V.
- No phase reversal
Applications
Power Management
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
