Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6S21-I/PCopy
Manufacturer Standard Lead Time10 weeks
Order Code143947402
Your Part Number
262 total stock globally
Need more?
262 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S21-I/PCopy
Manufacturer Standard Lead Time10 weeks
Order Code143947402
Technical Datasheet
Product Overview
The MCP6S21-I/P is a single-channel single-ended Programmable Gain Amplifier programmable over an SPI bus and thus add gain control and input channel selection to the embedded control system. It offers eight steps of gain. This is all achieved in one simple integration that allows for considerably greater bandwidth at a low supply current. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. This specifications support single supply applications needing flexible performance or multiple inputs.
- Serial peripheral interface (SPI™)
- Rail-to-rail input and output
- ±1% Maximum low gain error
- ±275μV Maximum low offset
- 1mA Typical low supply current
Applications
Test & Measurement, Industrial, Medical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
