Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V02-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Order Code162934802
Your Part Number
2,496 total stock globally
Need more?
2,496 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.770 ($6.6355) |
Price for:Each
Minimum: 1
Multiple: 1
$5.77 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V02-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Order Code162934802
Technical Datasheet
Product Overview
The MCP6V02-E/SN is an dual Operational Amplifier has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300μA/amplifier (typical) of quiescent current. They are designed in an advanced CMOS process.
- High DC precision
- ±2µV (maximum) VOS
- 130dB Minimum AOL
- 130dB Minimum PSRR
- 130dB Minimum CMRR
- 2.5µVp-p (typical) Eni, f = 0.1 to 10Hz
- 0.79µVp-p (typical) Eni, f = 0.01 to 1Hz
- Low power and supply voltages
- Easy to use
- Rail-to-rail input/output
Applications
Portable Devices, Sensing & Instrumentation, Medical, Automotive
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342
