Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP73831T-2ACI/OTCopy
Manufacturer Standard Lead Time17 weeks
Order Code133215802
Product RangeMCP73831/2
Your Part Number
12,954 total stock globally
15,000 more incoming. You can reserve stock now
12,954 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.340 ($1.541) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP73831T-2ACI/OTCopy
Manufacturer Standard Lead Time17 weeks
Order Code133215802
Product RangeMCP73831/2
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current500mA
Charge Current Max500mA
IC Case / PackageSOT-23
Battery IC Case StyleSOT-23
No. of Pins5Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMCP73831/2
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP73831T-2ACI/OT is a highly advanced linear charge management controller for use in space-limited, cost-sensitive applications. The device employs a constant-current/ constant-voltage charge algorithm with selectable preconditioning and charge termination
- Integrated pass transistor
- Integrated current sense
- Reverse discharge protection
- Tri-state output
- Automatic power-down
- Thermal regulation
Applications
Power Management
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
500mA
Battery IC Case Style
SOT-23
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
6V
Charge Current
500mA
IC Case / Package
SOT-23
No. of Pins
5Pins
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MCP73831/2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
