
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.270 ($2.6105) |
Product Information
Product Overview
The MCP73838-FCI/MF is a fully integrated linear Li-ion/Li-polymer Battery Charger with autonomous power source selection. Along with its small physical size, the low number of external components required makes the MCP73838 ideally suitable for portable applications. It automatically selects the USB-port or AC-adapter as the power source for the system. For the USB-port powered systems, the charger specifically adheres to the current limits governed by the USB specification. The host microcontroller can select from two preset maximum charge current rates of 100mA (low power USB-port) or 500mA (high power USB-port). With an AC-adapter providing power to the system, an external resistor sets the magnitude of the system or charge current up to a maximum of 1A. It employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination.
- Autonomous power source selection
- Integrated pass transistors
- Integrated current sense
- Integrated reverse discharge protection
- Selectable USB-port charge current
- Selectable voltage threshold
- Automatic end-of-charge control
- Selectable charge termination current ratio
- Selectable safety timer period
- Battery cell temperature monitor
- Automatic power-down when input power is removed
- ±0.5% High accuracy preset voltage regulation
Applications
Power Management, Wireless, Audio, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Medical
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
