Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP809T-270I/TTCopy
Manufacturer Standard Lead Time7 weeks
Order Code108431402
Your Part Number
2,620 total stock globally
Need more?
2,620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.789 ($0.9074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79 ($0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP809T-270I/TTCopy
Manufacturer Standard Lead Time7 weeks
Order Code108431402
Technical Datasheet
Product Overview
The MCP809T-270I/TT is a Supervisory Circuit with active-low /RESET output and CMOS push-pull output. It is designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brownout conditions when the supply voltage drops below a safe operating level. It will assert the /RESET/RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
- Holds microcontroller in reset until supply voltage reaches stable operating voltage level
- Resets microcontroller during power loss
- RESET to VDD = 1V
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature
- 45μA Typical operating current
Applications
Automotive
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
