
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.5295) |
Product Information
Product Overview
The MCP9801-M/MS is a Digital Temperature Sensor that converts temperatures between -55 and +125°C to a digital word. The device comes with user-programmable registers that provide flexibility for temperature sensing applications. The device has configuration of the power-saving shutdown and One-shot modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the device outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation or as temperature event interrupt output for microprocessor-based systems. This sensor has an industry standard 2-wire, I²C™/SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus.
- 9 to 12-bit User-selectable resolution
- Power-saving one-shot temperature measurement
- ±3°C (maximum) at 55 to +125°C Accuracy with 12-bit resolution
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, System Monitoring, Thermal Management
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
