Print Page
Image is for illustrative purposes only. Please refer to product description.
1,069 total stock globally
Need more?
1069 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.732 ($0.8418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73 ($0.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1555YM5-TR
Order Code277495602
Technical Datasheet
Frequency5MHz
Supply Voltage Min2.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
Operating Temperature Max
85°C
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361