
2,072 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.650 ($161.7475) |
Product Information
Product Overview
PG164150 is a MPLAB® PICkit™ 5 in-circuit debugger/programmer that enables quick prototyping and portable, production-ready programming for all Microchip devices, including PIC® microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), AVR® and SAM devices and Arm® Cortex®-based microprocessors (MPUs). It works alongside the MPLAB X Integrated Development Environment (IDE) to provide a powerful and easy-to-use Graphical User Interface (GUI) for debugging and programming. It can be used stand-alone with the MPLAB Programmer-to-Go (PTG) mobile app, allowing you to connect to the tool from your smartphone via Bluetooth®. With stand-alone programming features accessible from your smartphone, the MPLAB PICkit 5 in-circuit debugger/programmer is a versatile programming companion that lets you prototype and debug your solution and then unplug and bring the device with you to deploy that solution out in the field. The PICKit 5 is compatible with MPLAB X IDE version 6.10 and later.
- Improved Programmer-to-Go (PTG) support with the MPLAB PTG mobile app
- Supply 150mA to the target
- USB Type-C® connector and cable
- No external power needed when the device is powered by high-speed USB 2.0
- Use the eight-pin single in-line header
- Features and performance at a fraction of the cost of comparable debuggers/programmers
- Debugs your application on your own hardware in real time, debugs at full device operational speeds
- Operates within a temperature range of 0 to 70 degrees Celsius
- VDD and VPP voltage monitors protect against overvoltage /all lines have overcurrent protection
- Bluetooth 5.0 certified module for communication between MPLAB PTG application and MPLAB PICkit 5
Contents
MPLAB PICkit 5 in-circuit debugger/programmer, USB Type-A to USB Type-C cable, Two MPLAB PICkit 5 in-circuit debugger/programmer sticker.
Notes
System requirements : available USB 2.0 port, Microsoft Windows® 10 or later, macOS®, or Linux®, MPLAB X IDE version 6.10 or later.
Technical Specifications
In-Circuit Debugger / Programmer
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
