Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F519-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code154843902
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Your Part Number
27,884 total stock globally
Need more?
27,884 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.540 ($1.771) |
Price for:Each
Minimum: 1
Multiple: 1
$1.54 ($1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F519-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code154843902
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F5xx Series Microcontrollers
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
No. of I/O's6I/O's
RAM Memory Size41Byte
ADC Channels-
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Program Memory Size
1.5KB
No. of I/O's
6I/O's
ADC Channels
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Operating Frequency Max
8MHz
No. of Pins
8Pins
RAM Memory Size
41Byte
Supply Voltage Min
2V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
