Print Page
Image is for illustrative purposes only. Please refer to product description.
911 total stock globally
Need more?
911 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.140 ($1.311) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PIC16F13124-I/SL is a microcontroller that provides an effective method to implement hardware-based solutions. This device introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications.
- C compiler optimized RISC architecture
- Operating speed: DC-32MHz clock input, 125ns minimum instruction time
- 16-level deep hardware stack, low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR), Windowed Watchdog Timer (WWDT)
- Operating voltage range: 1.8V to 5.5V
- 7kbytes program flash memory
- 512bytes data SRAM
- 14-lead SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001