Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F05Q20-I/STCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914158
Product RangePIC18 Family PIC18FxxQ20 Series Microcontrollers
Your Part Number
864 total stock globally
Need more?
864 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.850 ($2.1275) |
| 25+ | $1.790 ($2.0585) |
| 100+ | $1.760 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.85 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F05Q20-I/STCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914158
Product RangePIC18 Family PIC18FxxQ20 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ20 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's11I/O's
InterfacesI2C, I3C, SPI, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ20
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ20 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
14Pins
No. of I/O's
11I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
TSSOP
Interfaces
I2C, I3C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
