Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K20-E/MLCopy
Order Code1664863
Technical Datasheet
Device CorePIC18
IC Case / PackageQFN
InterfacesEUSART, I2C, PSP, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K2x
QualificationAEC-Q100
Alternatives for PIC18F46K20-E/ML
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Device Core
PIC18
Interfaces
EUSART, I2C, PSP, SPI
IC Mounting
Surface Mount
MCU Series
PIC18F K2x
IC Case / Package
QFN
ADC Resolution
10Bit
MCU Family
PIC18
Qualification
AEC-Q100
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
