Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q24T-I/PT
Order Code4674588
Product RangePIC18 Family PIC18F56xx Series Microcontrollers
Technical Datasheet
1,600 total stock globally
Need more?
1600 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.190 ($3.6685) |
25+ | $2.930 ($3.3695) |
100+ | $2.660 ($3.059) |
1600+ | $2.620 ($3.013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.19 ($3.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F56Q24T-I/PT
Order Code4674588
Product RangePIC18 Family PIC18F56xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F56xx Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's43I/O's
InterfacesDMA, I2C, SPI, UART
RAM Memory Size4KB
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F56xx
Qualification-
Technical Specifications
Product Range
PIC18 Family PIC18F56xx Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
43I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
DMA, I2C, SPI, UART
ADC Channels
30Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F56xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001