
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.890 ($42.4235) |
Product Information
Product Overview
The PIC18F8723-I/PT is an Enhanced Flash Microcontroller with nanoWatt technology. The PIC18F8723 microcontroller features high computational performance with the addition of high-endurance, enhanced flash program memory. In addition to these features, the PIC18F8723 introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power-sensitive applications. The PIC18F8723 family implements a 12-bit A/D Converter. A/D converter in both families incorporate programmable acquisition time. This allows for a channel to be selected and a conversion to be initiated, without waiting for a sampling period and thus, reducing code overhead. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports.
- Peripheral - Dual analogue comparators with input multiplexing and four input change interrupts
- External memory interface - Address capability of up to 2MB
- Power-managed modes - Run, idle and sleep
- 100 years Typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Fail-safe clock monitor
- Two-speed oscillator start-up
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
