
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.490 ($5.1635) |
| 25+ | $4.400 ($5.060) |
| 100+ | $4.320 ($4.968) |
Product Information
Product Overview
The PIC18LF14K22-I/SO is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller with nanoWatt XLP Technology packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 512bytes of data memory size, 18 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.
- C Compiler optimized architecture
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- Enhanced Capture/Compare/PWM (ECCP)
- 256bytes of EEPROM data memory
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Programmable code protection
- In-Circuit debug
- Self-reprogrammable under software control
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF1xK22 Series Microcontrollers
64MHz
20Pins
18I/O's
512Byte
10Bit
3.6V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
16KB
SOIC
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
