Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ1024GB610-I/PT
Order Code251766201
Technical Datasheet
3,605 total stock globally
Need more?
3605 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.730 ($10.0395) |
Price for:Each
Minimum: 1
Multiple: 1
$8.73 ($10.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ1024GB610-I/PT
Order Code251766201
Technical Datasheet
Operating Frequency Max32MHz
Program Memory Size1MB
No. of Pins100Pins
No. of I/O's85I/O's
RAM Memory Size32KB
ADC Channels24Channels
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The PIC24FJ1024GB610-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Intermediate code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 1024kB of addressable program memory size, 32768bytes of data memory size, 85 general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 8-channel DMA
- Three comparators
- Charge time measurement unit (CTMU)
- 4x configurable logic cells
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 6x capture/compare/PWM (CCP)
- 4x Single-output capture compare PWM module (SCCP)
- 3x multiple-output capture compare PWM module (MCCP)
- Five 16-bit timers
- Two 32-bit timers
- Programmable cyclic redundancy check (CRC)
- Dual boot flash write
Technical Specifications
Operating Frequency Max
32MHz
No. of Pins
100Pins
RAM Memory Size
32KB
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Program Memory Size
1MB
No. of I/O's
85I/O's
ADC Channels
24Channels
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013209