Print Page
Image is for illustrative purposes only. Please refer to product description.
3,839 total stock globally
Need more?
3839 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.600 ($4.140) |
Price for:Each
Minimum: 1
Multiple: 1
$3.60 ($4.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256GA704-I/PT
Order Code277501701
Technical Datasheet
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins44Pins
No. of I/O's36I/O's
RAM Memory Size16KB
ADC Channels14Channels
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
16bit general purpose microcontroller with 256Kbyte flash and 16Kbyte RAM.
- Modified Harvard architecture (high-performance CPU)
- 36 GPIO, 6 DMA channels and 3 comparators
- Up to 14Ch, software selectable, 10/12bit ADC
- LVD interrupt above/below programmable VLVD level
- Doze mode allows CPU to run at a lower clock speed than peripherals
- Programmable reference clock output
- JTAG boundary scan support
- Detects clock failure and switches to on-chip LPRC oscillator
- POR, BOR, OST and programmable low-voltage detect
- Flexible Watchdog Timer (WDT) with its own RC oscillator for reliable operation
Technical Specifications
Operating Frequency Max
32MHz
No. of Pins
44Pins
RAM Memory Size
16KB
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Program Memory Size
256KB
No. of I/O's
36I/O's
ADC Channels
14Channels
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536