Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256GB106-I/PTCopy
Manufacturer Standard Lead Time29 weeks
Order Code157686802
Your Part Number
1,133 total stock globally
Need more?
1,133 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.430 ($14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
$12.43 ($14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ256GB106-I/PTCopy
Manufacturer Standard Lead Time29 weeks
Order Code157686802
Technical Datasheet
Product Overview
The PIC24FJ256GB106-I/PT is a 16bit, general purpose flash microcontroller in 64 pin TQFP package. The device has five 16bit timers, 16 channel 10bit A/D converter, three analogue comparators with programmable input/output configuration, hardware real time clock/calendar (RTCC) and charge time measurement unit (CTMU).
- USB v2.0 on-the-go (OTG) compliant
- Modified harvard architecture without DSP
- 256KB of program memory
- 16KB of SRAM
- Four UART with IrDA, three SPI, JTAG and three I2C interfaces
- Up to 16MIPS operation at 32MHz
- Operating voltage range from 2V to 3.6V
- 51 I/O pins
- Nine 16bit capture inputs with dedicated time base
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tray
Applications
Embedded Design & Development
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
