Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ128GP210-I/PT
Order Code1146535
Technical Datasheet
Device CorePIC24
Data Bus Width16 bit
IC Case / PackageTQFP
InterfacesI2C, SPI, UART
ADC Resolution10Bit, 12Bit
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
Qualification-
Technical Specifications
Device Core
PIC24
IC Case / Package
TQFP
ADC Resolution
10Bit, 12Bit
MCU Series
PIC24HJ GP
Qualification
-
Data Bus Width
16 bit
Interfaces
I2C, SPI, UART
IC Mounting
Surface Mount
MCU Family
PIC24
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02