Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX320F128H-80I/PTCopy
Manufacturer Standard Lead Time7 weeks
Order Code152332002
Your Part Number
162 total stock globally
Need more?
162 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.700 ($13.455) |
Price for:Each
Minimum: 1
Multiple: 1
$11.70 ($13.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX320F128H-80I/PTCopy
Manufacturer Standard Lead Time7 weeks
Order Code152332002
Technical Datasheet
Product Overview
The PIC32MX320F128H-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 128kB of addressable program memory size, 12kB of Auxiliary flash, 16384bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- Five 16-bit timers
- One 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010627
