Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024ECG100-I/PFCopy
Order Code2387250
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024ECG100-I/PFCopy
Order Code2387250
Technical Datasheet
Device CorePIC32
Data Bus Width32 bit
IC Case / PackageTQFP
InterfacesEthernet, I2C, SPI, UART, USB
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Qualification-
Technical Specifications
Device Core
PIC32
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Family
PIC32
Qualification
-
Data Bus Width
32 bit
Interfaces
Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
MCU Series
PIC32MZ DA
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005584
