Print Page
1,758 total stock globally
528 more incoming. You can reserve stock now
1758 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.620 ($12.213) |
Price for:Each
Minimum: 1
Multiple: 1
$10.62 ($12.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-SMA-S-RP
Order Code214332301
Product RangeRN-SMA
Technical Datasheet
Accessory Type1" Short Antenna
For Use WithRoving Networks Wi-Fi Wireless Modules
Antenna MountingCable
Gain0.56dB
VSWR2.5
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeRN-SMA
SVHCNo SVHC (21-Jan-2025)
Product Overview
RN-SMA-S-RP is a one inch short antenna with reverse polarity SMA connector.
- Frequency 2.4GHz
- SMA male RP connector
Applications
RF Communications, Wireless
Technical Specifications
Accessory Type
1" Short Antenna
Antenna Mounting
Cable
VSWR
2.5
Antenna Polarisation
Omni
SVHC
No SVHC (21-Jan-2025)
For Use With
Roving Networks Wi-Fi Wireless Modules
Gain
0.56dB
Input Impedance
50ohm
Product Range
RN-SMA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005065