Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $22.670 ($26.0705) |
Product Information
Product Overview
Fully certified, Bluetooth version 4.2 module with internal chip antenna is built around Microchip's IS1678 Bluetooth dual mode chip. It provides a convenient method for cable replacement for smartphones or tablets for data transfer and control based on the Bluetooth protocols. Data transfer is achieved through the Bluetooth link by sending or receiving data through SPP in Bluetooth (BT) Classic mode and through Transparent UART in the BLE mode. The ASCII interface provides an easy way to learn the operation and to integrate the module with any microprocessor or Microcontroller (MCU) with a UART interface. Ideal for Portable Battery-Operated Devices.
- Bluetooth® Classic (BR/EDR) and Low Energy (LE)
- Certified to FCC, IC, MIC, KCC, and NCC Radio Regulations
- European R&TTE directive assessed radio module
- Bluetooth SIG 4.2 qualified
- Integrated Crystal, Internal Voltage Regulator, and Matching Circuitry
- Available Configurable I/O Pins for Control or Status Indication
- Small and compact surface mount module
Technical Specifications
Bluetooth 4.2
4.2V
1Mbps
-92dBm
70°C
No SVHC (21-Jan-2025)
3.3V
-
Class 2
-20°C
RN4678 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate