
1,100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.7135) |
Product Information
Product Overview
The SST25VF010A-33-4I-SAE is a 1Mbit SPI Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package occupying less board space and ultimately lowering total system costs. The SPI serial flash memory is manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This device significantly improves performance, while lowering power consumption. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. This device operates with a single 2.7 to 3.6V power supply.
- Serial interface architecture
- Superior reliability
- Low power consumption
- Flexible erase capability
- Fast erase and byte-program
- Auto address increment (AAI) program
- End-of-write detection
- Suspends a serial sequence to memory without deselecting device
- Enables/disables lock-down function of status register
- 100 Years data retention
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
