Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1046VNBTRCopy
Manufacturer Standard Lead Time5 weeks
Order Code121268502
Your Part Number
8,665 total stock globally
Need more?
8,665 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.4605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27 ($1.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TC1046VNBTR is a high Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from -40 to +125°C. The output voltage range for these devices is typically 174mV at -40°C, 424mV at 0°C, 580mV at +25°C and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range.
- 35μA Typical very low supply current
Applications
Consumer Electronics, Power Management, HVAC, Test & Measurement, Sensing & Instrumentation, Automotive
Technical Specifications
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Max
4.4V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
