Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4420COACopy
Manufacturer Standard Lead Time34 weeks
Order Code129228301
Your Part Number
1,310 total stock globally
400 more incoming. You can reserve stock now
1,310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.438) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4420COACopy
Manufacturer Standard Lead Time34 weeks
Order Code129228301
Technical Datasheet
No. of Channels1Channels
No. of Pins8Pins
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay55ns
Output Delay55ns
SVHCNo SVHC (04-Feb-2026)
Product Overview
6A high-speed MOSFET driver suitable for use in switch-mode power supplies, motor controls, pulse transformer driver and class D switching amplifiers.
- Latch-up protected: will withstand <gt/>1.5A reverse output current
- Logic input will withstand negative swing up to 5V
- ESD protected: 4KV
- High peak output current: 6A
- Wide input supply voltage operating range: 4.5V to 18V
- High capacitive load drive capability: 10000pF
- Short delay time: 55ns (typ)
- CMOS/TTL compatible input
- Low supply current with logic ‘1’ input is 450µA (typ.)
- Low output impedance: 2.5ohm
Technical Specifications
No. of Channels
1Channels
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
55ns
MSL
MSL 1 - Unlimited
No. of Pins
8Pins
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
55ns
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
