Print Page
Image is for illustrative purposes only. Please refer to product description.
324 total stock globally
Need more?
324 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.910 ($3.3465) |
Price for:Each
Minimum: 1
Multiple: 1
$2.91 ($3.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
1Channels
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
55ns
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
55ns
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085