Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC74A4-3.3VCTTRCopy
Manufacturer Standard Lead Time6 weeks
Order Code165247102
Your Part Number
3,787 total stock globally
Need more?
3,787 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.730 ($1.9895) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC74A4-3.3VCTTRCopy
Manufacturer Standard Lead Time6 weeks
Order Code165247102
Technical Datasheet
Product Overview
The TC74A4-3.3VCTTR is a serially accessible Digital Temperature Sensor particularly suited for in which, temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the device is accomplished via a 2-wire SMBus/I²C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power standby mode.
- 8 Samples per second nominal conversion rate
- 200µA (typical) Normal operation quiescent current
- 5µA (typical) Standby operation, quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Thermal Management
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
