Print Page
Image is for illustrative purposes only. Please refer to product description.
2,634 total stock globally
Need more?
2634 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.360 ($1.564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36 ($1.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660SEOA713
Order Code285775701
Technical Datasheet
No. of Pins8Pins
Output Current Max20mA
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Pins
8Pins
Adjustable Output Voltage Min
-12V
Input Voltage Min
1.5V
Operating Temperature Min
-40°C
Output Current Max
20mA
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
12V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536