Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC77-5.0MOACopy
Manufacturer Standard Lead Time10 weeks
Order Code143951402
Your Part Number
392 total stock globally
Need more?
392 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.100 ($2.415) |
Price for:Each
Minimum: 1
Multiple: 1
$2.10 ($2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC77-5.0MOACopy
Manufacturer Standard Lead Time10 weeks
Order Code143951402
Technical Datasheet
Product Overview
The TC77-5.0MOA is a serially accessible digital Thermal Sensor with SPI Interface. The temperature sensor particularly suited for small form factor applications. Temperature data is converted from the internal thermal sensing element and made available anytime as a 13-bit two's compliment digital word. Communication with the TC77 is accomplished via a SPI and MICROWIRE compatible interface. Configuration register can be used to activate the low power shutdown mode.
- Solid state temperature sensing
- ±3°C (maximum) Accuracy from -55 to +125°C
- Outputs temperature as a 13-bit Digital word
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Industrial, Communications & Networking, Consumer Electronics, Thermal Management
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
