TC9400CPD
Voltage to Frequency Converter, V/F and F/V Converter, 8 V, 15 V, DIP, 14 Pins, Through Hole

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC9400CPDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 976273601 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.550 ($16.7325) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC9400CPDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 976273601 |
| Technical Datasheet | |
| Converter Type | V/F and F/V Converter |
| Frequency | 100kHz |
| Full Scale Range | 10Hz to 100kHz |
| Supply Voltage Min | 8V |
| Linearity % | 0.05% |
| Supply Voltage Max | 15V |
| IC Case / Package | DIP |
| Supply Voltage Range | ± 4V to ± 7.5V |
| No. of Pins | 14Pins |
| Digital IC Case | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TC9400CPD is a voltage-to-frequency converter utilizing low-power CMOS technology. The converter accept a variable analogue input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. It can also be used as highly accurate Frequency-to-Voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors, and reference voltage. Application includes microprocessor data acquisition, 13bit analogue-to-digital converters (ADC), analogue data transmission and recording, phase locked loops, frequency meters/tachometer, motor control, FM demodulation.
- Choice of linearity is 0.05% (voltage-to-frequency, frequency to voltage converter)
- Low power dissipation is 27mW (typ.), programmable scale factor
- Gain temperature drift is ±25ppm/°C typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Gain variance is ±10% of nominal typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Zero offset is ±10mV typ (VDD = +5V, VSS = -5V, VGND = 0V, 0 to +70°C)
- Response time is 2Cycle typ (settling time to 0.1% full scale, 0 to +70°C)
- VDD Supply range from ±4 to 4V (operating range of negative and positive supply, 0 to +70°C)
- Pulse frequency output width is 3µs typ (VDD = +5V, VSS = -5V, VGND = 0V, 0°C to +70°C)
- IDD quiescent supply current is 1.5mA typ (VDD = +5V, VSS = -5V, VGND = 0V, °C to +70°C)
- 14 pin DIP package, commercial operating temperature range from 0 to 70°C
Technical Specifications
| Converter Type | V/F and F/V Converter |
|---|---|
| Full Scale Range | 10Hz to 100kHz |
| Linearity % | 0.05% |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 100kHz |
|---|---|
| Supply Voltage Min | 8V |
| Supply Voltage Max | 15V |
| Supply Voltage Range | ± 4V to ± 7.5V |
| Digital IC Case | DIP |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003402 |
