Product Information
Product Overview
The M29W640FT70N6E is a 64MB non-volatile Flash Memory that can be read, erased and reprogrammed. These operations can be performed using a single low voltage 2.7 to 3.6V supply. On power-up the memory defaults to its read mode. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. Blocks can be protected in units of 256Kb, to prevent accidental program or erase commands from modifying the memory. Program and erase commands are written to the command Interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all of the special operations that are required to update the memory contents. The end of a program or erase operation can be detected and any error conditions identified. The command set required to control the memory is consistent with JEDEC standards.
- Asynchronous random/page read
- Random access - 70ns
- Programming time - 10µs per byte/word typical
- Program/erase controller - embedded byte/word program algorithms
- Program/erase suspend and resume - read from any block during program suspend
- Read and program another block during erase suspend
- Unlock bypass program command - Faster production/batch programming
- VPP/WP Pin for fast program and write protect
- Temporary block unprotection mode
- Common flash interface - 64-bit security code
- Extended memory block
- Extra block used as security block or to store additional information
- Low power consumption - standby and automatic standby
- 100000 Program/erase cycles per block
- Electronic signature
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Parallel NOR
CFI, Parallel
48Pins
2.7V
-
-40°C
3V Parallel NOR Flash Memories
8M x 8bit / 4M x 16bit
TSOP
-
3.6V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate