Print Page
Image is for illustrative purposes only. Please refer to product description.
738 total stock globally
Need more?
738 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.870 ($7.9005) |
Price for:Each
Minimum: 1
Multiple: 1
$6.87 ($7.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Memory Density
1Gbit
No. of Pins
84Pins
Operating Temperature Min
-40°C
Clock Frequency Max
400MHz
Supply Voltage Nom
1.8V
Operating Temperature Max
95°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423231
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001