Print Page
Image is for illustrative purposes only. Please refer to product description.
865 total stock globally
Need more?
865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.280 ($10.672) |
Price for:Each
Minimum: 1
Multiple: 1
$9.28 ($10.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC8M16A2P-6A IT:L
Order Code405086801
Technical Datasheet
No. of Pins54Pins
Product Range-
Product Overview
MT48LC8M16A2P-6A IT:L is a 128Mb SDRAM and a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x16’s 33,554,432-bit banks are organized as 4096 rows by 512 columns by 16 bits.
- Operating supply voltage range is 3V to 3.6V
- 8Meg x 16 (2 Meg x 16 x 4 banks) configuration, LVTTL-compatible inputs and outputs
- Packaging style is 54-pin TSOP II (400 mil)
- Timing (cycle time) is 6.0ns at CL = 3 (x16 only)
- Industrial temperature range is –40˚C to +85˚C
- Clock frequency is 167MHz, auto refresh is 64ms, 4096-cycle refresh
- Fully synchronous to all signals registered on positive edge of system clock
- Internal, pipelined operation to column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Auto precharge, includes concurrent auto precharge and auto refresh modes
Technical Specifications
No. of Pins
54Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003415