Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC128GBGBCTD-AITCopy
Manufacturer Standard Lead Time52 weeks
Order Code4855287
Product Range1.2V UFS NAND Flash Memories
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $667.810 ($767.9815) |
Price for:Each
Minimum: 1
Multiple: 1
$667.81 ($767.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GBGBCTD-AITCopy
Manufacturer Standard Lead Time52 weeks
Order Code4855287
Product Range1.2V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density128GB
Memory Configuration128G x 8bit
Interfaces-
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range1.2V UFS NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Configuration
128G x 8bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
1.2V UFS NAND Flash Memories
Memory Density
128GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
1.26V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
