Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $27.350 ($31.4525) |
Product Information
Product Overview
MTFC32GAZAQHD-WT is an eMMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile eMMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- MultiMediaCard (MMC) controller and NAND flash
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7–3.6V, VCCQ: 1.70–1.95V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Command queue, BKOPS control, temporary write protection
- Boot operation (high-speed boot), replay-protected memory block (RPMB)
- Hardware reset signal, multiple partitions with enhanced attribute
- Permanent and power-on write protection, high-priority interrupt (HPI)
- 32GB density, 153-ball VFBGA package
- Operating temperature range from –25°C to +85°C
Technical Specifications
32GB
200MHz
2.7V
-
85°C
MSL 3 - 168 hours
153Pins
-
3.6V
-25°C
3.3V eMMC NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate