Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $105.820 ($121.693) |
Price for:Each
Minimum: 1
Multiple: 1
$105.82 ($121.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTSD256ANC8MS-1WT
Order Code407086701
Technical Datasheet
Memory Capacity256GB
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
MTSD256ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron’s microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.
- 256GB density, microSD package
- SD 3.0 UHS-1 interface, U3, A2, Class10 performance
- 24/7, 5 years endurance, i400 model
- High endurance
- Outstanding recording performance
- Industrial quality
- Smart management
- Operating temperature range from -25°C to +85°C
Technical Specifications
Memory Capacity
256GB
Operating Temperature Max
85°C
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003224