Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF62MM-012GK-0
Order Code1175752
Product RangeF62MM
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size62mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM12.72CFM
Noise Rating27dBA
Power Rating740mW
Rated Speed3450rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating70mA
IP RatingIP55
Air Flow - m3/min0.36m³/min
Product RangeF62MM
Alternatives for F62MM-012GK-0
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
62mm
Bearing Type
Sleeve Bearing
Noise Rating
27dBA
Rated Speed
3450rpm
Current Rating
70mA
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
12.72CFM
Power Rating
740mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
F62MM
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041