Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF62MM-024GK-0
Order Code1175753
Product RangeF62MM
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size62mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM12.72CFM
Noise Rating27dBA
Power Rating740mW
Rated Speed3450rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating41mA
IP RatingIP55
Air Flow - m3/min0.36m³/min
Product RangeF62MM
Alternatives for F62MM-024GK-0
1 Product Found
Product Overview
- Brushless, low noise, ultra slim fan
- Glass-fibre reinforced plastic housing
- Reverse polarity protected
- Life expectancy in excess of 30,000 hours
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
62mm
Bearing Type
Sleeve Bearing
Noise Rating
27dBA
Rated Speed
3450rpm
Current Rating
41mA
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
12.72CFM
Power Rating
740mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
F62MM
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04